Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MBT3904DW1T1

Trans GP BJT NPN 40V 0.2A 6-Pin SC-88 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 40V 0.2A 6-Pin SC-88 T/R
Search Keywords: MBT3904DW1T1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MBT3904DW1T1
Unit of Measure: Per Each
RoHS: No
HTS: 8541210075
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: MBT3904DW1
Dimension: 2 x 1.25 x 0.9 mm
Maximum Collector Base Voltage: 60 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBT3904DW1T1 discontinued?
Yes, MBT3904DW1T1 from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MBT3904DW1T1 RoHS compliant?
No, MBT3904DW1T1 is not RoHS compliant.
What is the lead time for MBT3904DW1T1?
The standard lead time for MBT3904DW1T1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,220
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.32
10
$2.21
25
$2.15
50
$2.07
100
$1.98
250
$1.83
500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!