- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRS240LT3G
onsemi
MBRS240LT3G
The MBRS240LT3G is a 2.0 A, 40 V surface-mount Schottky power rectifier designed for high-frequency applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRS240LT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
2500 -
Packaging:Tape and Reel
-
Operating Temperature:-55 to 125 °C
-
Dimension:4.32 x 3.56 x 2.2 mm
-
Peak Non-Repetitive Surge Current:25 A
-
Peak Forward Voltage:0.54@4A V
-
Peak Reverse Current:2000 uA
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:2 A
-
Configuration:Single
-
Family:MBRS240L