Available Replacements
Alternative Packaging
MBRM120LT1G MBRM120LT1G onsemi
MBRM120LT1G

onsemi

In Stock: 5,250

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MBRM120LT3G

1.0 A, 20 V, Schottky Power Rectifier, Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount
Search Keywords: MBRM120LT3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MBRM120LT3G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12000
Peak Reverse Current: 400 uA
Maximum Continuous Forward Current: 1 A
Dimension: 2.18(Max) x 2.05(Max) x 1.15(Max) mm
Peak Non-Repetitive Surge Current: 50 A
Family: MBRM120L
Mounting: Surface Mount
Operating Temperature: -55 to 125 °C
Peak Forward Voltage: 0.65@3A V
Configuration: Single
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBRM120LT3G RoHS compliant?
No, MBRM120LT3G is not RoHS compliant.
What is the lead time for MBRM120LT3G?
The standard lead time for MBRM120LT3G is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,250
Ships today, if you order in
Minimum Order Quantity:
2500
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1936
5,000
$0.1833
7,500
$0.1824
12,000
$0.1307
36,000
$0.1304
60,000
$0.1300
108,000
$0.1297
156,000 +
$0.1294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!