Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MBRF2545CTG

Schottky Barrier Rectifier, 25 A, 45 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Schottky Barrier Rectifier, 25 A, 45 V
Search Keywords: MBRF2545CTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MBRF2545CTG
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Continuous Forward Current: 25 A
Peak Non-Repetitive Surge Current: 150 A
Family: MBRF2545
Peak Reverse Current: 200 uA
Dimension: 10.63(Max) x 4.9(Max) x 9.24(Max) mm
Operating Temperature: -65 to 175 °C
Mounting: Through Hole
Configuration: Dual Common Cathode
Packaging: Rail
Peak Forward Voltage: 0.7@12.5A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBRF2545CTG RoHS compliant?
No, MBRF2545CTG is not RoHS compliant.
What is the lead time for MBRF2545CTG?
The standard lead time for MBRF2545CTG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350 can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.57
250
$1.44
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!