- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MBRF2545CT
Description
+
Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Search Keywords: MBRF2545CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRF2545CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Operating Temperature:-65 to 175 °C
-
Dimension:10.63(Max) x 4.9(Max) x 9.24(Max) mm
-
Family:MBRF2545
-
Maximum Continuous Forward Current:25 A
-
Configuration:Dual Common Cathode
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.32
25
$4.10
50
$2.35
100
$1.37
250
$1.23
500
$1.12
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing