- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRD350T4G
Description
+
Schottky Barrier Rectifier, 50 V, 3.0 A
Search Keywords: MBRD350T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRD350T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
625
$0.4130
1,250
$0.3098
1,875
$0.2891
2,500 +
$0.2833
Click for Quote
Log in
to unlock special pricing