- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRD340T4G
Description
+
Schottky Barrier Rectifier, 40 V, 3.0 A
Search Keywords: MBRD340T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRD340T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$0.4934
500
$0.2690
1,000
$0.2636
2,500
$0.2585
5,000
$0.2488
7,500
$0.2482
10,000
$0.2476
15,000 +
$0.2469
Click for Quote
Log in
to unlock special pricing