- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRD1045T4G
Description
+
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
Search Keywords: MBRD1045T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRD1045T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$0.6365
500
$0.2945
1,000
$0.2916
2,500
$0.2888
5,000
$0.2881
7,500
$0.2874
10,000
$0.2866
15,000 +
$0.2859
Click for Quote
Log in
to unlock special pricing