- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRB20200CTT4G
Description
+
Schottky Barrier Rectifier, 200 V, 20 A
Search Keywords: MBRB20200CTT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRB20200CTT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
25
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.114
250
$1.022
800
$0.969
1,600
$0.921
3,200
$0.919
5,600
$0.917
8,000
$0.910
10,400 +
$0.908
Click for Quote
Log in
to unlock special pricing