- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRA130LT3G
onsemi
MBRA130LT3G
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount
Search Keywords: MBRA130LT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBRA130LT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Configuration:Single
-
Peak Non-Repetitive Surge Current:25 A
-
Peak Forward Voltage:0.47@2A V
-
Maximum Continuous Forward Current:1 A
-
Packaging:Tape and Reel
-
Family:MBRA130L
-
Peak Reverse Current:1000 uA
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
-
Dimension:4.32 x 2.6 x 2 mm
Product Guides
+
Frequently Asked Questions
Is MBRA130LT3G RoHS compliant?
No, MBRA130LT3G is not RoHS compliant.
What is the lead time for MBRA130LT3G?
The standard lead time for MBRA130LT3G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,748
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$0.0873
2,500
$0.0801
5,000
$0.0791
10,000
$0.0770
25,000
$0.0741
50,000
$0.0722
100,000
$0.0713
150,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT