- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBR40250TG
Description
+
Schottky Power Rectifier, Switch-mode, 40 A, 250 V
Search Keywords: MBR40250TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBR40250TG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Peak Forward Voltage:0.97 V
-
Dimension:10.28(Max) x 4.82(Max) x 9.28(Max) mm
-
Packaging:Rail
-
Configuration:Single Dual Anode
-
Peak Reverse Current:250 uA
-
Family:MBR40250T
-
Peak Non-Repetitive Surge Current:150 A
-
Operating Temperature:-65 to 150 °C
-
Maximum Continuous Forward Current:40 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.447
250
$1.357
500
$1.088
1,000
$0.971
2,500
$0.937
5,000
$0.921
7,500
$0.919
10,000 +
$0.916
Click for Quote
Log in
to unlock special pricing