- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBR2060CTG
onsemi
MBR2060CTG
Schottky Barrier Rectifier, 60 V, 20 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Schottky Barrier Rectifier, 60 V, 20 A
Search Keywords: MBR2060CTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBR2060CTG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MBR2060CTG RoHS compliant?
No, MBR2060CTG is not RoHS compliant.
What is the lead time for MBR2060CTG?
The standard lead time for MBR2060CTG is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$1.64
250
$1.41
500
$1.32
1,000
$1.21
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing