- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBR1545CTG
Description
+
Schottky Barrier Rectifier, 15 A, 45 V
Search Keywords: MBR1545CTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MBR1545CTG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
50
$1.498
250
$1.004
500
$0.803
1,000
$0.720
2,500
$0.683
5,000
$0.665
7,500
$0.664
10,000 +
$0.662
Click for Quote
Log in
to unlock special pricing