- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- MAC228A8
Description
+
Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Bulk
Search Keywords: MAC228A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MAC228A8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:1.8@11A V
-
Family:MAC228A8
-
Dimension:10.28(Max) x 4.82(Max) x 9.28(Max) mm
-
Packaging:Bulk
-
Mounting:Through Hole
-
Maximum Gate Peak Inverse Voltage:10 V
-
Operating Temperature:-40 to 110 °C
-
Pin Count:3
-
Maximum Gate Trigger Voltage:2.5 V
-
Maximum Gate Trigger Current:10 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,344
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$2.15
50
$2.07
100
$1.98
250
$1.83
500 +
$1.69
Click for Quote
Log in
to unlock special pricing