Image is representational - see manufacturer specifications

onsemi Authorized Reseller

LP2951ACN

LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Rail
Search Keywords: LP2951ACN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: LP2951ACN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Line Regulation: 0.1 %
Dimension: 9.27 x 6.35 x 5.33(Max) - 0.38(Min) mm
Load Regulation: 0.1 %
Function: LDO
Accuracy: ±0.5 %
Family: LP2951
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP2951ACN discontinued?
Yes, LP2951ACN from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is LP2951ACN RoHS compliant?
Yes, LP2951ACN is RoHS compliant.
What is the lead time for LP2951ACN?
The standard lead time for LP2951ACN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.97
25
$1.62
50
$1.39
100 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!