- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CZ-5.0RAG
onsemi
LP2950CZ-5.0RAG
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
Search Keywords: LP2950CZ50RAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950CZ-5.0RAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2000
Product Guides
+
Frequently Asked Questions
Is LP2950CZ-5.0RAG RoHS compliant?
Yes, LP2950CZ-5.0RAG is RoHS compliant.
What is the lead time for LP2950CZ-5.0RAG?
The standard lead time for LP2950CZ-5.0RAG is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
MOQ for out of Stock Qty:
500
13 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.5330
1,000
$0.3997
1,500
$0.3731
2,000 +
$0.3656
Click for Quote
Log in
to unlock special pricing