- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CZ-5.0G
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
Search Keywords: LP2950CZ50G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950CZ-5.0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.3466
500
$0.3055
2,000
$0.2929
4,000
$0.2847
6,000
$0.2806
10,000
$0.2799
16,000
$0.2792
26,000 +
$0.2785
Click for Quote
Log in
to unlock special pricing
Alternative Packaging