- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CDT-3.3RKG
Description
+
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%
Search Keywords: LP2950CDT33RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950CDT-3.3RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,639
Ships today, if you order in
Manufacturer Stock:
29,481
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.3291
500
$0.2836
2,500
$0.2380
5,000
$0.2374
7,500
$0.2368
25,000
$0.2362
50,000 +
$0.2356
Click for Quote
Log in
to unlock special pricing