- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950ACZ-5.0G
onsemi
LP2950ACZ-5.0G
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%
Search Keywords: LP2950ACZ50G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950ACZ-5.0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is LP2950ACZ-5.0G RoHS compliant?
Yes, LP2950ACZ-5.0G is RoHS compliant.
What is the lead time for LP2950ACZ-5.0G?
The standard lead time for LP2950ACZ-5.0G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,805
Can Ship immediately
Manufacturer Stock:
92,517
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.3677
500
$0.3279
2,000
$0.2997
4,000
$0.2913
6,000
$0.2871
10,000
$0.2864
16,000
$0.2857
26,000 +
$0.2850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT