- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950ACDT-3.3RG
Description
+
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%
Search Keywords: LP2950ACDT33RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950ACDT-3.3RG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
27,500
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.2436
500
$0.2336
1,000
$0.2330
2,500
$0.2278
5,000
$0.2251
7,500
$0.2246
10,000
$0.2240
15,000 +
$0.2226
Click for Quote
Log in
to unlock special pricing