- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM385BD-2.5G
Description
+
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
Search Keywords: LM385BD25G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM385BD-2.5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging