Image is representational - see manufacturer specifications

onsemi Authorized Reseller

LM317MBDTG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Search Keywords: LM317MBDTG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    LM317MBDTG
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390070
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Function:
    LDO
  • Accuracy:
    ±4 %
  • Load Regulation:
    1.5 %Vo
  • Family:
    LM317MB
  • Line Regulation:
    0.07 %/V
  • Dimension:
    6.73(Max) x 6.22(Max) x 2.38(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM317MBDTG RoHS compliant?
No, LM317MBDTG is not RoHS compliant.
What is the lead time for LM317MBDTG?
The standard lead time for LM317MBDTG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,425
Can Ship immediately
Manufacturer Stock:
191,775 can ship
Minimum Order Quantity:
150
Order Increment:
75
7 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.4009
1,050
$0.2552
2,550
$0.2527
5,025
$0.2521
7,500
$0.2514
25,050
$0.2508
50,025 +
$0.2502
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!