- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM317LZRA
Description
+
LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R
Search Keywords: LM317LZRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM317LZRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1 -
Accuracy:±4 %
-
Family:LM317L
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Function:LDO
-
Line Regulation:0.07 %/V
-
Load Regulation:0.5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,463
Ships today, if you order in
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
120
$1.06
500
$0.89
1,000 +
$0.76
Click for Quote
Log in
to unlock special pricing