- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM317LZG
onsemi
LM317LZG
The LM317LZG is an adjustable 3-terminal positive voltage regulator that supplies over 100 mA for output voltages from 1.2 V t ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM317LZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Line Regulation:0.07 %/V
-
Family:LM317L
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Function:LDO
-
Accuracy:±4 %
-
Load Regulation:0.5 %