Available Replacements
Alternative Packaging
LM317TG LM317TG onsemi
LM317TG

onsemi

In Stock: 2,275

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

LM317D2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Search Keywords: LM317D2TR4G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: LM317D2TR4G
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Function: LDO
Dimension: 10.24(Max) x 9.35(Max) x 4.57(Max) mm
Family: LM317
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %Vo
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM317D2TR4G RoHS compliant?
No, LM317D2TR4G is not RoHS compliant.
What is the lead time for LM317D2TR4G?
The standard lead time for LM317D2TR4G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,516
Can Ship immediately
Manufacturer Stock:
693,600 can ship
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.3202
1,600
$0.3122
3,200
$0.3073
5,600
$0.3065
8,000
$0.3058
10,400
$0.3024
15,200
$0.2976
25,600 +
$0.2968
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!