- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM317D2TG
onsemi
LM317D2TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LM317D2TG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | LM317 |
| Function: | LDO |
| Dimension: | 10.24(Max) x 9.35(Max) x 4.57(Max) mm |
| Load Regulation: | 0.5 %Vo |
| Line Regulation: | 0.04 %/V |