Image is representational - see manufacturer specifications

onsemi Authorized Reseller

LM317BTG

The LM317BTG is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5 A across a wide output volta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The LM317BTG is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5 A across a wide output voltage range.
Search Keywords: LM317BTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: LM317BTG
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: LM317
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Load Regulation: 0.5 %Vo
Function: LDO
Line Regulation: 0.04 %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM317BTG RoHS compliant?
No, LM317BTG is not RoHS compliant.
What is the lead time for LM317BTG?
The standard lead time for LM317BTG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,650
Ships today, if you order in
Manufacturer Stock:
71,900 can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7820
500
$0.4557
1,000
$0.4315
2,500
$0.4151
5,000
$0.4098
7,500
$0.4088
10,000
$0.4078
15,000 +
$0.4067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!