- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931ACD2TR4G
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%
Search Keywords: LM2931ACD2TR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2931ACD2TR4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,600
can ship
Minimum Order Quantity:
50
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.4261
800
$0.3911
1,600
$0.3858
3,200
$0.3660
5,600
$0.3614
8,000
$0.3605
10,400
$0.3525
15,200 +
$0.3516
Click for Quote
Log in
to unlock special pricing