Available Replacements
RECOMMENDED REPLACEMENT
onsemi
LM2902NG
OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail
Search Keywords: LM2902NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2902NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.56(Max) x 6.6(Max) x 3.68(Max) mm
-
Family:LM2902
-
Maximum Dual Supply Voltage:±16 V
Product Guides
+
Frequently Asked Questions
Is LM2902NG discontinued?
Yes, LM2902NG from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
What replaces LM2902NG?
The recommended replacement for LM2902NG is LM2902DR2G from onsemi, available from OnlineComponents.com.
Is LM2902NG RoHS compliant?
Yes, LM2902NG is RoHS compliant.
What is the lead time for LM2902NG?
The standard lead time for LM2902NG is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.