- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- LM2901VDTBR2G
onsemi
LM2901VDTBR2G
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C
Search Keywords: LM2901VDTBR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2901VDTBR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is LM2901VDTBR2G RoHS compliant?
Yes, LM2901VDTBR2G is RoHS compliant.
What is the lead time for LM2901VDTBR2G?
The standard lead time for LM2901VDTBR2G is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$0.1784
1,000
$0.1637
2,500
$0.1615
5,000
$0.1572
7,500
$0.1532
25,000
$0.1475
50,000
$0.1457
100,000 +
$0.1440
Click for Quote
Log in
to unlock special pricing