- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM285D-2.5G
onsemi
LM285D-2.5G
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
Search Keywords: LM285D25G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM285D-2.5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Product Guides
+
Frequently Asked Questions
Is LM285D-2.5G RoHS compliant?
Yes, LM285D-2.5G is RoHS compliant.
What is the lead time for LM285D-2.5G?
The standard lead time for LM285D-2.5G is approximately 79 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,254
can ship 2/28/28
Manufacturer Stock:
25,088
can ship
Minimum Order Quantity:
98
Order Increment:
98
79 Weeks
can ship
3/2/28
Price (USD)
Qty
Unit Price
98
$0.3796
588
$0.3439
1,078
$0.3295
2,548
$0.3136
5,096
$0.3054
7,546
$0.3046
10,094
$0.3039
15,092 +
$0.3031
Click for Quote
Log in
to unlock special pricing