- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2576D2TR4-5G
Description
+
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Search Keywords: LM2576D2TR45G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2576D2TR4-5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.30
800
$1.21
1,600
$1.18
3,200
$1.17
5,600
$1.16
8,000
$1.15
10,400 +
$1.14
Click for Quote
Log in
to unlock special pricing