- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2576D2T-005G
Description
+
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Search Keywords: LM2576D2T005G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2576D2T-005G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$1.40
250
$1.25
500
$1.21
1,000
$1.20
2,500
$1.17
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing