- Home ›
- All Products›
- KSE13003H2ASTU
Description
+
Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 20 W, 1.5 A, 14
Search Keywords: KSE13003H2ASTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:KSE13003H2ASTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920
Product Guides
+
-
End of Life: Final orders must be placed by 04/05/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/3/28