- Home ›
- All Products›
- KSB772YS
Description
+
Trans GP BJT PNP 30V 3A 3-Pin(3+Tab) TO-126 Bulk
Search Keywords: KSB772YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:KSB772YS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2176
2,000
$0.1970
4,000
$0.1918
6,000
$0.1869
8,000
$0.1841
26,000
$0.1800
50,000
$0.1773
100,000 +
$0.1746
Click for Quote
Log in
to unlock special pricing