- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- IMD10AMT1G
Description
+
Dual Die part consisting of a 100mA NBRT and 500mA PBRT
Search Keywords: IMD10AMT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:IMD10AMT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,000
can ship
Minimum Order Quantity:
250
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.2407
3,000
$0.1589
6,000
$0.1359
9,000
$0.1186
27,000
$0.1026
51,000
$0.0979
102,000
$0.0977
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing