- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GF1M
Description
+
The GF1M is a 1000V, 1A general-purpose glass-passivated rectifier in an SMA/DO-214AC package.
Search Keywords: GF1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:GF1M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,500
can ship 12/6/27
Minimum Order Quantity:
250
79 Weeks
can ship
12/9/27
Price (USD)
Qty
Unit Price
250
$0.1131
2,500
$0.1038
5,000
$0.1024
7,500
$0.0997
15,000
$0.0959
30,000
$0.0957
52,500
$0.0936
105,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT