- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- FSV560
Description
+
5 A, 60 V Low VF Schottky Barrier Rectifier
Search Keywords: FSV560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSV560
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,000
can ship
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,250
$0.3530
2,500
$0.2647
3,750
$0.2471
5,000 +
$0.2422
Click for Quote
Log in
to unlock special pricing