- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSBB20CH120D
onsemi
FSBB20CH120D
Intelligent Power Module, 1200V, 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 1200V, 20A
Search Keywords: FSBB20CH120D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSBB20CH120D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is FSBB20CH120D RoHS compliant?
Yes, FSBB20CH120D is RoHS compliant.
What is the lead time for FSBB20CH120D?
The standard lead time for FSBB20CH120D is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
24 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
15
$30.45
30
$22.84
45
$21.31
60 +
$20.89
Click for Quote
Log in
to unlock special pricing