- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSBB15CH120D
onsemi
FSBB15CH120D
Intelligent Power Module, 1200V, 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 1200V, 15A
Search Keywords: FSBB15CH120D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FSBB15CH120D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FSBB15CH120D RoHS compliant?
Yes, FSBB15CH120D is RoHS compliant.
What is the lead time for FSBB15CH120D?
The standard lead time for FSBB15CH120D is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
15
$27.08
30
$20.31
45
$18.96
60 +
$18.58
Click for Quote
Log in
to unlock special pricing