- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSBB10CH120DFL
onsemi
FSBB10CH120DFL
SPM3V INV 1200V 10A SL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM3V INV 1200V 10A SL
Search Keywords: FSBB10CH120DFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSBB10CH120DFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FSBB10CH120DFL RoHS compliant?
Yes, FSBB10CH120DFL is RoHS compliant.
What is the lead time for FSBB10CH120DFL?
The standard lead time for FSBB10CH120DFL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$24.27
30
$18.20
45
$16.99
60 +
$16.65
Click for Quote
Log in
to unlock special pricing