- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSB70250
onsemi
FSB70250
Intelligent Power Module, 500V, 2A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 500V, 2A
Search Keywords: FSB70250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSB70250
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is FSB70250 RoHS compliant?
No, FSB70250 is not RoHS compliant.
What is the lead time for FSB70250?
The standard lead time for FSB70250 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$6.17
500
$3.80
750
$3.01
1,000 +
$2.95
Click for Quote
Log in
to unlock special pricing