- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSB50550US
onsemi
FSB50550US
Intelligent Power Module, 500V, 5A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 500V, 5A
Search Keywords: FSB50550US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSB50550US
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Frequently Asked Questions
Is FSB50550US RoHS compliant?
No, FSB50550US is not RoHS compliant.
What is the lead time for FSB50550US?
The standard lead time for FSB50550US is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
113
$9.54
225
$5.90
338
$4.66
450 +
$4.57
Click for Quote
Log in
to unlock special pricing