- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSB50550ASE
onsemi
FSB50550ASE
Intelligent Power Module, 500V, 5A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 500V, 5A
Search Keywords: FSB50550ASE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSB50550ASE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Frequently Asked Questions
Is FSB50550ASE RoHS compliant?
No, FSB50550ASE is not RoHS compliant.
What is the lead time for FSB50550ASE?
The standard lead time for FSB50550ASE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
113
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$11.902
113
$10.820
225
$6.690
338
$5.290
450 +
$5.180
Click for Quote
Log in
to unlock special pricing