- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FSB50550AS
Description
+
Intelligent Power Module, 500V, 5A
Search Keywords: FSB50550AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FSB50550AS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168,300
can ship
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
113
$9.41
225
$5.82
338
$4.60
450 +
$4.51
Click for Quote
Log in
to unlock special pricing