- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQP45N15V2
Description
+
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
Search Keywords: FQP45N15V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQP45N15V2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.353
50
$1.230
250
$1.130
500
$1.110
1,000
$1.060
2,500
$1.020
5,000
$1.010
7,500
$1.000
10,000 +
$0.990
Click for Quote
Log in
to unlock special pricing