- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQP27P06
Description
+
Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Search Keywords: FQP27P06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQP27P06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.054
250
$0.968
500
$0.955
1,000
$0.917
2,500
$0.872
5,000
$0.870
7,500
$0.861
10,000 +
$0.859
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT