- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD6N40CTM
Description
+
Power MOSFET, N-Channel, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK
Search Keywords: FQD6N40CTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQD6N40CTM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.562
250
$0.543
500
$0.538
1,000
$0.534
2,500
$0.532
5,000
$0.521
7,500
$0.520
10,000 +
$0.504
Click for Quote
Log in
to unlock special pricing