- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD2N90TM
onsemi
FQD2N90TM
Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK
Search Keywords: FQD2N90TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQD2N90TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is FQD2N90TM RoHS compliant?
No, FQD2N90TM is not RoHS compliant.
What is the lead time for FQD2N90TM?
The standard lead time for FQD2N90TM is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
625
$1.207
1,250
$0.743
1,875
$0.588
2,500 +
$0.576
Click for Quote
Log in
to unlock special pricing