- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD1N80TM
Description
+
Power MOSFET, N-Channel, QFET®, 800 V, 1.0 A, 20 Ω, DPAK
Search Keywords: FQD1N80TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQD1N80TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.9681
50
$0.8801
500
$0.5123
1,000
$0.4660
2,500
$0.4142
5,000
$0.3845
7,500
$0.3835
10,000
$0.3826
15,000 +
$0.3816
Click for Quote
Log in
to unlock special pricing